This Kyocera connector features 26 contacts in a single row, with a straight orientation and a 2mm pitch. It is designed for surface mount applications and is available in tape and reel packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Kyocera 006208526310000+ technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006208526310000+ to view detailed technical specifications.
No datasheet is available for this part.