Kyocera 006208530410006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6208 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006208530410006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.