Kyocera 006232006102800+ technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006232006102800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.