Kyocera 006232029104800 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006232029104800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.