Kyocera 006308006313808 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006308006313808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.