Kyocera 006338026000042 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 6338 |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| Width | 44.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006338026000042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.