Kyocera 006338034000042 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006338034000042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.