Kyocera 006338040000042 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006338040000042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.