Kyocera 006338050000020 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006338050000020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.