Kyocera 006338050000040 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006338050000040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.