Kyocera 008016038000707HV technical specifications.
| Color | Green |
| Mount | Panel |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Varicon® 8016 Series, Kyocera |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 008016038000707HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.