Kyocera 008016056000508 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008016056000508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.