Kyocera 008016056000608 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Rows | 14 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8016 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008016056000608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.