Conn Rectangular RCP 56 POS Crimp ST Cable Mount
Kyocera 008016056313726V technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 8.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 008016056313726V to view detailed technical specifications.
No datasheet is available for this part.