
Kyocera 008016056504607 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 56 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8016 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008016056504607 to view detailed technical specifications.
No datasheet is available for this part.