
This Kyocera 8016 series connector features 90 positions in a 13-row configuration, with a maximum current rating of 8A and a maximum voltage rating of 250V AC. It has a straight orientation and is designed for panel mount applications. The contacts are made of bronze with a gold plating and are suitable for use in environments with operating temperatures ranging from -55°C to 85°C.
Kyocera 008016090000601 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8016 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008016090000601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.