Kyocera 008020002217001 technical specifications.
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008020002217001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.