Kyocera 008026075000801 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 75 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008026075000801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.