Kyocera 008026117000705 technical specifications.
| Mount | Panel |
| Number of Contacts | 117 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008026117000705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.