Kyocera 008263021200000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008263021200000 to view detailed technical specifications.
No datasheet is available for this part.