This Kyocera connector features a copper alloy contact material with tin and lead plating, and measures 5.8mm in length with a 3.6mm depth. It has a white housing and a 2mm pitch, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is designed for a maximum current rating of 1A and a maximum voltage rating of 125V AC.
Kyocera 008283021200000LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 3.6mm |
| Housing Color | White |
| Length | 5.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008283021200000LF to view detailed technical specifications.
No datasheet is available for this part.