
The 10-contact 8-position 2mm pitch rectangular connector features a polyester material and gold contact plating. It has a flammability rating of UL94 V-0 and is available in a tray packaging with 1050 pieces per package. The connector has a copper contact material and is not radiation hardened or RoHS compliant.
Kyocera 008290010000011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Number of Contacts | 10 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1050 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8290 |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008290010000011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
