This 14-position IDC female connector features a bronze contact material with gold plating, a maximum operating temperature range of -55°C to 105°C, and a voltage rating of 350V. It has a current rating of 1A and is available in bulk packaging with 1540 pieces per package. The connector has a 2.54mm pitch and a row spacing of 2.54mm, with a wire/cable gauge of 26AWG. It is not radiation hardened and is not RoHS compliant.
Kyocera 008290014000012 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1540 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 8290 |
| Termination | IDC |
| Voltage Rating | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008290014000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.