
This 20-contact, 2-row rectangular connector features a 2.54mm pitch and is constructed with copper contacts plated with gold. The connector is made from polyester material and is packaged in trays of 1120 units. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Kyocera 008290020001011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 1120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8290 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008290020001011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
