This 26-contact receptacle connector features a 2mm pitch and is packaged in trays of 840 units. The contacts are made of copper with a gold plating, and the connector body is made of polyester. The flammability rating is UL94 V-0. It is not radiation hardened and is not compliant with RoHS or Reach SVHC.
Kyocera 008290026000011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Number of Contacts | 26 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8290 |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008290026000011 to view detailed technical specifications.
No datasheet is available for this part.