
This 40-position IDC rectangular connector features a 2.54mm pitch and gold contact plating. It is available in a bulk packaging quantity of 560 pieces. The connector is not radiation hardened and is compliant with RoHS regulations. It has a female gender and 2 rows of 40 positions each.
Kyocera 008290040000041 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8290 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008290040000041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
