
This is a 50-position 2-row IDC receptacle with a voltage rating of 350V and a current rating of 1A. It has a wire/cable gauge of 26AWG and a pitch of 2.54mm. The receptacle is made of polyester and has a gold-plated contact. It is RoHS compliant and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C.
Kyocera 008290050001011 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8290 |
| Termination | IDC |
| Voltage Rating | 350V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008290050001011 to view detailed technical specifications.
No datasheet is available for this part.