This 50-position 2-row IDC rectangular connector features a voltage rating of 350V and a current rating of 1A. It is lead free and compliant with RoHS regulations. The operating temperature range is -55°C to 105°C. The connector is packaged in a tray with 420 units per package.
Kyocera 008290050001012 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8290 |
| Termination | IDC |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008290050001012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
