Kyocera 008370127000800-LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.2mm |
| Length | 18.75mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008370127000800-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.