Kyocera 008380010001040 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.15mm |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 910 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8380 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380010001040 to view detailed technical specifications.
No datasheet is available for this part.