This 16-position rectangular connector features a 2.54mm pitch and gold contact plating. It is lead free and compliant with RoHS regulations. The connector is available in a tray packaging with 1260 pieces per package. It is not radiation hardened and is suitable for general use.
Kyocera 008380016000040 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380016000040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.