
This 26-contact rectangular connector features a 2.54mm pitch and is designed for through hole termination. The contact material is copper alloy with a gold plating, and the connector is made of polyester. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Kyocera 008380026000010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polyester |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380026000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.