Kyocera 008380026002010 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 40.22mm |
| Material | Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 26 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8380 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380026002010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.