This 40-position, 2-row rectangular connector features a 2.54mm pitch and is rated for a DC voltage of 350V. It has a lead-free construction with gold-plated contacts and a polyester material. The connector is packaged in a tray and has a termination of solder. It is compliant with RoHS regulations and is not radiation hardened.
Kyocera 008380040000010 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyester |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380040000010 to view detailed technical specifications.
No datasheet is available for this part.