10-position, 2-row male pin header with 2.54mm pitch, designed for vertical mounting via through-hole termination. Features brass contacts with gold plating for superior conductivity and durability, rated for 1A current and 350V voltage. The beige nylon insulation offers UL94 V-0 flammability resistance. This RoHS compliant component is supplied in trays.
Kyocera 008383010000010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 910 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8383 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008383010000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.