This 16-position rectangular connector features a 2.54mm pitch and a voltage rating of 350V. It has a current rating of 1A and is designed for through hole mount. The connector is made of brass with a gold plating and has a nylon insulation material. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Kyocera 008383016000010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8383 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008383016000010 to view detailed technical specifications.
No datasheet is available for this part.