Kyocera 008383026000010 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8383 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008383026000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
