Kyocera 008383040000010 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.242inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 8383 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008383040000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.