Kyocera 008399010010302 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polyester |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008399010010302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.