Kyocera 008399020000202 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008399020000202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.