Kyocera 008399026000302 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8399 |
| Termination | IDT |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008399026000302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.