50-contact, 2-row wire-to-board connector with 2.54mm pitch. Features IDT termination and a male header configuration. Contact current rating of 1A, voltage rating of 350V AC. Constructed with a polyester housing and tin-plated copper alloy contacts. Operates across a temperature range of -55°C to 105°C. RoHS compliant.
Kyocera 008399050010302 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8399 |
| Termination | IDT |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008399050010302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.