Kyocera 008442096010000 technical specifications.
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8442 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008442096010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.