
This 26-position 2-row header connector features a 2.54mm pitch and is designed for through hole termination. The connector has a gold-plated contact and a male contact gender. It is available in a package quantity of 80. The 9021 series connector is suitable for general-purpose applications.
Kyocera 009021262300339+ technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 9021 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009021262300339+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.