Kyocera 009158016020061 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Male |
| Length | 9mm |
| Mated Stacking Heights | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MOBO® 9158 |
| Stack Height | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009158016020061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.