Kyocera 009158020025001 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 2.7mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MOBO® 9158 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 009158020025001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.