Kyocera 009159005001906 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Housing Color | White |
| Mating Cycles | 5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Series | 9159 |
| Voltage Rating | 300V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 009159005001906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.