2-position, 1-row IDC receptacle with 2.5mm pitch, designed for 28 AWG wire. Features tin-plated bronze female contacts and surface mount termination. Rated for 150V and 1A, with a UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Kyocera 009175002701106 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9175-700 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009175002701106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.