3-position, 1-row wire IDC receptacle with a 2.5mm pitch, designed for 26-28AWG wire. Features female bronze/copper alloy contacts with tin plating, a 1A current rating, and a 150V AC voltage rating. This straight, surface mount component has a white housing and operates within a -40°C to 125°C temperature range. Its UL94 V-0 flammability rating ensures safety, and it is supplied on tape and reel for efficient assembly.
Kyocera 009175003701106 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | 9175-700 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009175003701106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.