Single-position, female IDC contact for 22AWG wire, featuring bronze construction with tin plating. This straight, surface-mount connector offers a 10A current rating and a 300V AC maximum voltage rating, operating between -40°C and 125°C. The white housing is UL94 V-0 flammability rated and lead-free, with a solder termination. Packaged in tape and reel, this RoHS compliant component is designed for 3 mating cycles.
Kyocera 009176001022106 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 4mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176001022106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.